SX9300IULTRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,314
Unit Price: $56.57000
Datasheet
20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX9300IULTRT

DigiKey Part Number
SX9300IULTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX9300IULTRT
Description
IC SAR SMART PROX 2CH 20QFN
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
2
LED Driver Channels
-
Interface
I2C
Resolution
16 b
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
170µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes