
SX8674IWLTRT | |
---|---|
DigiKey Part Number | SX8674IWLTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX8674IWLTRT |
Description | IC SCREEN CNTRL 12BIT 20QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 or 5 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4) |
EDA/CAD Models | SX8674IWLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 or 5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | Internal | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 120 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |