
SX8674EVK | |
---|---|
DigiKey Part Number | SX8674EVK-ND |
Manufacturer | |
Manufacturer Product Number | SX8674EVK |
Description | EVAL BOARD FOR SX8674 |
Customer Reference | |
Detailed Description | SX8674 - Touch Screen Controller, Haptic Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller, Haptic | |
Embedded | - | |
Utilized IC / Part | SX8674 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |