
SX1308P490GW | |
|---|---|
DigiKey Part Number | 600-SX1308P490GW-ND |
Manufacturer | |
Manufacturer Product Number | SX1308P490GW |
Description | DEV PICOCELL GATEWAY 490MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SX1308 - Gateway 490MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Semtech Corporation | Utilized IC / Part SX1308 |
Packaging Box | RF Frequency 490MHz |
Part Status Active | Function Gateway |
Type Gateway | Base Product Number |
Frequency 490MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $5,039.12000 | $10,078.24 |

