
SX1257-57SKA868 | |
|---|---|
DigiKey Part Number | SX1257-57SKA868-ND |
Manufacturer | |
Manufacturer Product Number | SX1257-57SKA868 |
Description | SX1257 868MHZ EVK |
Customer Reference | |
Detailed Description | SX1257 - Transceiver 862MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Semtech Corporation | Utilized IC / Part SX1257 |
Packaging Bulk | RF Frequency 862MHz ~ 960MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 862MHz ~ 960MHz |

