
SX1231IMLTRT | |
---|---|
DigiKey Part Number | SX1231IMLTR-ND - Tape & Reel (TR) SX1231IMLCT-ND - Cut Tape (CT) SX1231IMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1231IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 17dBm | |
Sensitivity | -120dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA ~ 95mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.81000 | $35.81 |
10 | $30.93600 | $309.36 |
25 | $29.25320 | $731.33 |
100 | $26.93680 | $2,693.68 |
250 | $25.54884 | $6,387.21 |
500 | $24.56808 | $12,284.04 |
1,000 | $23.64403 | $23,644.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.28798 | $66,863.94 |