
SRDA70-4.TLT | |
|---|---|
DigiKey Part Number | 600-SRDA70-4.TLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRDA70-4.TLT |
Description | 70V TVS ARRAY 8-PIN SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.88179 | $14,645.37 |
| 6,000 | $4.66776 | $28,006.56 |

