15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRDA3.3-4.TBT

DigiKey Part Number
SRDA3.3-4TR-ND - Tape & Reel (TR)
SRDA3.3-4CT-ND - Cut Tape (CT)
SRDA3.3-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRDA3.3-4.TBT
Description
TVS DIODE 3.3VWM 15VC 8-SO
Customer Reference
Detailed Description
15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SRDA3.3-4.TBT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Not For New Designs
Capacitance @ Frequency
8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 85°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRDA3.3-4BTGLittelfuse Inc.13,564F6280CT-ND$14.55000Direct
CDNBS08-SRDA3.3-4Bourns Inc.1,247CDNBS08-SRDA3.3-4CT-ND$23.02000Similar
In-Stock: 1,395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.68000$35.68
10$23.44800$234.48
100$16.48580$1,648.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.51400$6,757.00
1,000$12.55957$12,559.57
1,500$12.07365$18,110.48
2,500$11.52766$28,819.15
3,500$11.21001$39,235.04
Manufacturers Standard Package