
SMS24.TCT | |
|---|---|
DigiKey Part Number | SMS24.TCTTR-ND - Tape & Reel (TR) SMS24.TCTCT-ND - Cut Tape (CT) SMS24.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS24.TCT |
Description | TVS DIODE 24VWM 44VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SMS24.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $10.78600 | $107.86 |
| 100 | $7.29610 | $729.61 |
| 500 | $5.80298 | $2,901.49 |
| 1,000 | $5.49230 | $5,492.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.15699 | $15,470.97 |
| 6,000 | $4.48718 | $26,923.08 |

