SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS15C.TCT

DigiKey Part Number
SMS15C.TCTTR-ND - Tape & Reel (TR)
SMS15C.TCTCT-ND - Cut Tape (CT)
SMS15C.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS15C.TCT
Description
TVS DIODE 15VWM 29VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.57000$17.57
10$11.22400$112.24
100$7.60670$760.67
500$6.05874$3,029.37
1,000$5.77890$5,778.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.72133$14,163.99
Manufacturers Standard Package