
SMS15C.TCT | |
---|---|
DigiKey Part Number | SMS15C.TCTTR-ND - Tape & Reel (TR) SMS15C.TCTCT-ND - Cut Tape (CT) SMS15C.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS15C.TCT |
Description | TVS DIODE 15VWM 29VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.57000 | $17.57 |
10 | $11.22400 | $112.24 |
100 | $7.60670 | $760.67 |
500 | $6.05874 | $3,029.37 |
1,000 | $5.77890 | $5,778.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.72133 | $14,163.99 |