



RCLAMP7528T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP7528T.TNTTR-ND - Tape & Reel (TR) RCLAMP7528T.TNTCT-ND - Cut Tape (CT) RCLAMP7528T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP7528T.TNT |
Description | TVS DIODE 5VWM 15VC SLP2611N9T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2611N9T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP7528T.TNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.50700 | $105.07 |
| 100 | $7.07130 | $707.13 |
| 500 | $5.59770 | $2,798.85 |
| 1,000 | $5.12372 | $5,123.72 |
| 2,000 | $4.77998 | $9,559.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.02734 | $40,273.40 |
| 20,000 | $3.90521 | $78,104.20 |


