30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA15C.TBT

DigiKey Part Number
SMDA15C.TBTTR-ND - Tape & Reel (TR)
SMDA15C.TBTCT-ND - Cut Tape (CT)
SMDA15C.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA15C.TBT
Description
TVS DIODE 15VWM 30VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
75pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.11000$47.11
10$31.38100$313.81
100$22.44550$2,244.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.63338$9,316.69
1,000$17.40952$17,409.52
1,500$16.78622$25,179.33
2,500$16.31557$40,788.93
Manufacturers Standard Package