
SMBJ70A | |
---|---|
DigiKey Part Number | 600-SMBJ70ATR-ND - Tape & Reel (TR) 600-SMBJ70ACT-ND - Cut Tape (CT) 600-SMBJ70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A |
Description | 1-LINE 70V 5.3A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.83600 | $38.36 |
100 | $2.47290 | $247.29 |
500 | $1.88382 | $941.91 |
1,000 | $1.69390 | $1,693.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45248 | $4,357.44 |
6,000 | $1.33084 | $7,985.04 |
9,000 | $1.26886 | $11,419.74 |
15,000 | $1.19922 | $17,988.30 |
21,000 | $1.15797 | $24,317.37 |
30,000 | $1.11789 | $33,536.70 |