
SMBJ7.5A | |
|---|---|
DigiKey Part Number | 600-SMBJ7.5ATR-ND - Tape & Reel (TR) 600-SMBJ7.5ACT-ND - Cut Tape (CT) 600-SMBJ7.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5A |
Description | 1-LINE 7.5V 46.6A TVS DO-214AA(S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.93800 | $39.38 |
| 100 | $2.53060 | $253.06 |
| 500 | $1.92432 | $962.16 |
| 1,000 | $1.72873 | $1,728.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48006 | $4,440.18 |
| 6,000 | $1.35475 | $8,128.50 |
| 9,000 | $1.29090 | $11,618.10 |
| 15,000 | $1.21914 | $18,287.10 |
| 21,000 | $1.17665 | $24,709.65 |
| 30,000 | $1.13536 | $34,060.80 |

