103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64A

DigiKey Part Number
600-SMBJ64ATR-ND - Tape & Reel (TR)
600-SMBJ64ACT-ND - Cut Tape (CT)
600-SMBJ64ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64A
Description
1-LINE 64V 5.9A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.13500$41.35
100$2.66710$266.71
500$2.03186$1,015.93
1,000$1.82715$1,827.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.56669$4,700.07
6,000$1.43549$8,612.94
9,000$1.36862$12,317.58
15,000$1.29350$19,402.50
21,000$1.24901$26,229.21
30,000$1.20578$36,173.40
Manufacturers Standard Package