
SMBJ6.5CA | |
|---|---|
DigiKey Part Number | 600-SMBJ6.5CATR-ND - Tape & Reel (TR) 600-SMBJ6.5CACT-ND - Cut Tape (CT) 600-SMBJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.15800 | $61.58 |
| 100 | $4.03920 | $403.92 |
| 500 | $3.12648 | $1,563.24 |
| 1,000 | $2.83231 | $2,832.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45875 | $7,376.25 |
| 6,000 | $2.27068 | $13,624.08 |
| 9,000 | $2.17485 | $19,573.65 |
| 15,000 | $2.06721 | $31,008.15 |
| 21,000 | $2.00348 | $42,073.08 |
| 30,000 | $1.94155 | $58,246.50 |

