
SMBJ120A | |
---|---|
DigiKey Part Number | 600-SMBJ120ATR-ND - Tape & Reel (TR) 600-SMBJ120ACT-ND - Cut Tape (CT) 600-SMBJ120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A |
Description | 1-LINE 120V 3.1A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.00700 | $40.07 |
100 | $2.58890 | $258.89 |
500 | $1.97590 | $987.95 |
1,000 | $1.77826 | $1,778.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52703 | $4,581.09 |
6,000 | $1.40044 | $8,402.64 |
9,000 | $1.33593 | $12,023.37 |
15,000 | $1.26345 | $18,951.75 |
21,000 | $1.22054 | $25,631.34 |
30,000 | $1.17883 | $35,364.90 |