10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.0CA

DigiKey Part Number
600-SMBJ6.0CATR-ND - Tape & Reel (TR)
600-SMBJ6.0CACT-ND - Cut Tape (CT)
600-SMBJ6.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.0CA
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
58.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.15800$61.58
100$4.03920$403.92
500$3.12648$1,563.24
1,000$2.83231$2,832.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.45875$7,376.25
6,000$2.27068$13,624.08
9,000$2.17485$19,573.65
15,000$2.06721$31,008.15
21,000$2.00348$42,073.08
30,000$1.94155$58,246.50
Manufacturers Standard Package