
SMBJ54A | |
|---|---|
DigiKey Part Number | 600-SMBJ54ATR-ND - Tape & Reel (TR) 600-SMBJ54ACT-ND - Cut Tape (CT) 600-SMBJ54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | 1-LINE 54V 6.9A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.13500 | $41.35 |
| 100 | $2.66710 | $266.71 |
| 500 | $2.03186 | $1,015.93 |
| 1,000 | $1.82715 | $1,827.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56669 | $4,700.07 |
| 6,000 | $1.43549 | $8,612.94 |
| 9,000 | $1.36862 | $12,317.58 |
| 15,000 | $1.29350 | $19,402.50 |
| 21,000 | $1.24901 | $26,229.21 |
| 30,000 | $1.20578 | $36,173.40 |

