New Product
SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ45A

DigiKey Part Number
600-SMBJ45ATR-ND - Tape & Reel (TR)
600-SMBJ45ACT-ND - Cut Tape (CT)
600-SMBJ45ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ45A
Description
1-LINE 45V 8.3A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.82600$38.26
100$2.46660$246.66
500$1.87900$939.50
1,000$1.68958$1,689.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44878$4,346.34
6,000$1.32745$7,964.70
9,000$1.26563$11,390.67
15,000$1.19616$17,942.40
21,000$1.15502$24,255.42
30,000$1.11504$33,451.20
Manufacturers Standard Package