
SMBJ40A | |
---|---|
DigiKey Part Number | 600-SMBJ40ATR-ND - Tape & Reel (TR) 600-SMBJ40ACT-ND - Cut Tape (CT) 600-SMBJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A |
Description | 1-LINE 40V 9.3A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.82600 | $38.26 |
100 | $2.46660 | $246.66 |
500 | $1.87900 | $939.50 |
1,000 | $1.68958 | $1,689.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.44878 | $4,346.34 |
6,000 | $1.32745 | $7,964.70 |
9,000 | $1.26563 | $11,390.67 |
15,000 | $1.19616 | $17,942.40 |
21,000 | $1.15502 | $24,255.42 |
30,000 | $1.11504 | $33,451.20 |