
SMBJ26CA | |
|---|---|
DigiKey Part Number | 600-SMBJ26CATR-ND - Tape & Reel (TR) 600-SMBJ26CACT-ND - Cut Tape (CT) 600-SMBJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.70600 | $57.06 |
| 100 | $3.74000 | $374.00 |
| 500 | $2.89480 | $1,447.40 |
| 1,000 | $2.62258 | $2,622.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27664 | $6,829.92 |
| 6,000 | $2.10247 | $12,614.82 |
| 9,000 | $2.01375 | $18,123.75 |
| 15,000 | $1.91409 | $28,711.35 |
| 21,000 | $1.90430 | $39,990.30 |

