MFG_MDTXXXSTD00X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT420STD001

DigiKey Part Number
609-MDT420STD001TR-ND - Tape & Reel (TR)
609-MDT420STD001CT-ND - Cut Tape (CT)
609-MDT420STD001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDT420STD001
Description
M.2 STAND OFF 4.20H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Standoff For
Datasheet
 Datasheet
EDA/CAD Models
MDT420STD001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Standoff
For Use With/Related Products
-
Features
-
Material
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.20900$22.09
25$2.06920$51.73
50$1.97220$98.61
100$1.87700$187.70
250$1.75944$439.86
500$1.67520$837.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.55013$2,325.20
3,000$1.47609$4,428.27
4,500$1.43444$6,454.98
7,500$1.38366$10,377.45
10,500$1.35119$14,187.49
15,000$1.31764$19,764.60
37,500$1.23519$46,319.62
Manufacturers Standard Package