
SMBJ20A | |
---|---|
DigiKey Part Number | 600-SMBJ20ATR-ND - Tape & Reel (TR) 600-SMBJ20ACT-ND - Cut Tape (CT) 600-SMBJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A |
Description | 1-LINE 20V 18.6A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.63700 | $36.37 |
100 | $2.34010 | $234.01 |
500 | $1.77948 | $889.74 |
1,000 | $1.59868 | $1,598.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36866 | $4,105.98 |
6,000 | $1.25281 | $7,516.86 |
9,000 | $1.19375 | $10,743.75 |
15,000 | $1.12740 | $16,911.00 |
21,000 | $1.08810 | $22,850.10 |
30,000 | $1.04991 | $31,497.30 |
75,000 | $1.03151 | $77,363.25 |