
SMBJ14CA | |
---|---|
DigiKey Part Number | 600-SMBJ14CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.12665 | $6,379.95 |
6,000 | $2.06917 | $12,415.02 |
9,000 | $1.91316 | $17,218.44 |
15,000 | $1.91164 | $28,674.60 |
21,000 | $1.90187 | $39,939.27 |