New Product
SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0A

DigiKey Part Number
600-SMBJ7.0ATR-ND - Tape & Reel (TR)
600-SMBJ7.0ACT-ND - Cut Tape (CT)
600-SMBJ7.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0A
Description
1-LINE 7V 50.0A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.63700$36.37
100$2.34010$234.01
500$1.77948$889.74
1,000$1.59868$1,598.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36866$4,105.98
6,000$1.25281$7,516.86
9,000$1.19375$10,743.75
15,000$1.12740$16,911.00
21,000$1.08810$22,850.10
30,000$1.04991$31,497.30
75,000$1.03151$77,363.25
Manufacturers Standard Package