18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ11A

DigiKey Part Number
600-SMBJ11ATR-ND - Tape & Reel (TR)
600-SMBJ11ACT-ND - Cut Tape (CT)
600-SMBJ11ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ11A
Description
1-LINE 11V 33.0A TVS DO-214AA(SM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.93800$39.38
100$2.53060$253.06
500$1.92432$962.16
1,000$1.72873$1,728.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48006$4,440.18
6,000$1.35475$8,128.50
9,000$1.29090$11,618.10
15,000$1.21914$18,287.10
21,000$1.17665$24,709.65
30,000$1.13536$34,060.80
Manufacturers Standard Package