
SC5012QMLTRT | |
---|---|
DigiKey Part Number | 600-SC5012QMLTRTTR-ND - Tape & Reel (TR) 600-SC5012QMLTRTCT-ND - Cut Tape (CT) 600-SC5012QMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC5012QMLTRT |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 65V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.91000 | $44.91 |
10 | $29.39500 | $293.95 |
25 | $25.35560 | $633.89 |
100 | $20.78450 | $2,078.45 |
250 | $18.53944 | $4,634.86 |
500 | $17.15886 | $8,579.43 |
1,000 | $16.52464 | $16,524.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.52464 | $49,573.92 |