
SC410MLTRT | |
---|---|
DigiKey Part Number | SC410MLTR-ND - Tape & Reel (TR) SC410MLCT-ND - Cut Tape (CT) SC410MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC410MLTRT |
Description | IC REG BUCK ADJ 3A 10MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLPD (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.49000 | $21.49 |
10 | $15.98700 | $159.87 |
25 | $14.61680 | $365.42 |
100 | $13.10950 | $1,310.95 |
250 | $12.39048 | $3,097.62 |
500 | $11.95714 | $5,978.57 |
1,000 | $11.60045 | $11,600.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.15985 | $33,479.55 |
6,000 | $10.94421 | $65,665.26 |