



SC1565I5M2.5TRT | |
---|---|
DigiKey Part Number | SC1565I5M2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1565I5M2.5TRT |
Description | IC REG LINEAR 2.5V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 1.75 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |