
RCLAMP10022PWQC | |
|---|---|
DigiKey Part Number | 600-RCLAMP10022PWQCTR-ND - Tape & Reel (TR) 600-RCLAMP10022PWQCCT-ND - Cut Tape (CT) 600-RCLAMP10022PWQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP10022PWQC |
Description | 2-LINE 30V 1PF 3A DFN 2.0X1.0X0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 6A Ipp Tvs Diode Surface Mount 5-DFN (2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.44pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $9.64400 | $96.44 |
| 100 | $6.46050 | $646.05 |
| 500 | $5.09536 | $2,547.68 |
| 1,000 | $4.65608 | $4,656.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09845 | $12,295.35 |
| 6,000 | $3.81782 | $22,906.92 |
| 9,000 | $3.67489 | $33,074.01 |
| 15,000 | $3.51437 | $52,715.55 |
| 21,000 | $3.48181 | $73,118.01 |



