



RCLAMP0554S.TCT | |
---|---|
DigiKey Part Number | RCLAMP0554STR-ND - Tape & Reel (TR) RCLAMP0554SCT-ND - Cut Tape (CT) RCLAMP0554SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0554S.TCT |
Description | TVS DIODE 5VWM 15VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 375W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $8.94200 | $89.42 |
100 | $5.99070 | $599.07 |
500 | $4.72560 | $2,362.80 |
1,000 | $4.31841 | $4,318.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.00730 | $12,021.90 |