
RCLAMP0551PQTCT | |
---|---|
DigiKey Part Number | 600-RCLAMP0551PQTCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP0551PQTCT |
Description | TVS DIODE 5VWM 15VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.95230 | $11,713.80 |