10 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0544P.N

DigiKey Part Number
600-RCLAMP0544P.NTR-ND - Tape & Reel (TR)
600-RCLAMP0544P.NCT-ND - Cut Tape (CT)
600-RCLAMP0544P.NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0544P.N
Description
TVS DIODE 5VWM 6.5VC 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
42W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
190pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.76000$12.76
10$8.07600$80.76
100$5.38370$538.37
500$4.22762$2,113.81
1,000$3.85562$3,855.62
2,000$3.72432$7,448.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.04275$30,427.50
Manufacturers Standard Package