
ECLAMP2455K.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2455KTR-ND - Tape & Reel (TR) ECLAMP2455KCT-ND - Cut Tape (CT) ECLAMP2455KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2455K.TCT |
Description | FILTER RC(PI) 47 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.44900 | $74.49 |
| 25 | $6.86640 | $171.66 |
| 50 | $6.45880 | $322.94 |
| 100 | $6.07490 | $607.49 |
| 250 | $5.60312 | $1,400.78 |
| 500 | $5.27048 | $2,635.24 |
| 1,000 | $4.95781 | $4,957.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.49971 | $13,499.13 |
| 6,000 | $4.23251 | $25,395.06 |
| 9,000 | $4.08356 | $36,752.04 |
| 15,000 | $3.90313 | $58,546.95 |
| 21,000 | $3.78858 | $79,560.18 |



