
RCLAMP01892PWQC | |
---|---|
DigiKey Part Number | 600-RCLAMP01892PWQCTR-ND - Tape & Reel (TR) 600-RCLAMP01892PWQCCT-ND - Cut Tape (CT) 600-RCLAMP01892PWQCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01892PWQC |
Description | TVS DIODE 1.8VWM 3DFN |
Customer Reference | |
Detailed Description | Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 1.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |