



RCLAMP01501ZCFT | |
---|---|
DigiKey Part Number | 600-RCLAMP01501ZCFTTR-ND - Tape & Reel (TR) 600-RCLAMP01501ZCFTCT-ND - Cut Tape (CT) 600-RCLAMP01501ZCFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01501ZCFT |
Description | TVS DIODE 1.5VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 2.8V | |
Voltage - Clamping (Max) @ Ipp | 2.7V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.81500 | $28.15 |
100 | $1.79210 | $179.21 |
500 | $1.34972 | $674.86 |
1,000 | $1.20681 | $1,206.81 |
2,000 | $1.08646 | $2,172.92 |
5,000 | $0.95605 | $4,780.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.72338 | $10,850.70 |