cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT20042-QSOP-TR

DigiKey Part Number
NT20042-QSOP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NT20042-QSOP-TR
Description
IC LASER DRVR 300MBPS 5V 16QSOP
Customer Reference
Detailed Description
Laser Driver IC 300Mbps Channel 3.3V, 5V 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Laser Diode Driver
Data Rate
300Mbps
Voltage - Supply
3.3V, 5V
Current - Modulation
100mA
Current - Bias
100 mA
Operating Temperature
-
Package / Case
-
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.