
LR1120DVK1TGKS | |
---|---|
DigiKey Part Number | 600-LR1120DVK1TGKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1120DVK1TGKS |
Description | LR1120 DEV KIT LORA 490/2.4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LR1120 - Transceiver; LoRa® 490MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 490MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LR1120 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,543.50000 | $1,543.50 |