
LR1110MB1LBKS | |
|---|---|
DigiKey Part Number | 600-LR1110MB1LBKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1110MB1LBKS |
Description | LR1110 MBED SHIELD 868MHZ EUROPE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LR1110 - LoRa® Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LR1110 | |
Note | - | |
RF Type | LoRa® | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.95000 | $591.95 |
| 10 | $590.61600 | $5,906.16 |



