LC04-6.TBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA15C-8.TBT

DigiKey Part Number
LCDA15C-8.TBTTR-ND - Tape & Reel (TR)
LCDA15C-8.TBTCT-ND - Cut Tape (CT)
LCDA15C-8.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA15C-8.TBT
Description
TVS DIODE 15VWM 33VC 16SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LCDA15C-8.TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.06000$63.06
10$42.78200$427.82
100$32.62090$3,262.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.93166$17,465.83
Manufacturers Standard Package