LCDA05.T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Semtech Corporation
In Stock: 6,050
Unit Price: $38.77000
Datasheet

Similar


SMC Diode Solutions
In Stock: 3,043
Unit Price: $7.57000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA05.T

DigiKey Part Number
LCDA05.T-ND
Manufacturer
Manufacturer Product Number
LCDA05.T
Description
TVS DIODE 5VWM 11VC 8SO
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable