18V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC03-3.3.TBT

DigiKey Part Number
LC03-3.3TR-ND - Tape & Reel (TR)
LC03-3.3CT-ND - Cut Tape (CT)
LC03-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC03-3.3.TBT
Description
TVS DIODE 3.3VWM 18VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
1800W (1.8kW)
Power Line Protection
Yes
Applications
Ethernet, Telecom
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.51000$42.51
10$28.13400$281.34
100$19.99300$1,999.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.51962$8,259.81
1,000$15.40421$15,404.21
1,500$14.83641$22,254.62
2,500$14.19843$35,496.07
3,500$14.18209$49,637.32
Manufacturers Standard Package