Video Equalizer IC SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2994-INTE3

DigiKey Part Number
600-GS2994-INTE3TR-ND - Tape & Reel (TR)
600-GS2994-INTE3CT-ND - Cut Tape (CT)
600-GS2994-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2994-INTE3
Description
IC VIDEO CABLE EQUALIZER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
SMPTE
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$153.91000$153.91
10$122.42600$1,224.26
25$114.57480$2,864.37
100$106.92060$10,692.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$101.82196$25,455.49
500$99.34104$49,670.52
750$98.09927$73,574.45
Manufacturers Standard Package