
GS2994-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS2994-INTE3TR-ND - Tape & Reel (TR) 600-GS2994-INTE3CT-ND - Cut Tape (CT) 600-GS2994-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2994-INTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.91000 | $153.91 |
| 10 | $122.42600 | $1,224.26 |
| 25 | $114.57480 | $2,864.37 |
| 100 | $106.92060 | $10,692.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $101.82196 | $25,455.49 |
| 500 | $99.34104 | $49,670.52 |
| 750 | $98.09927 | $73,574.45 |

