Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3440-INTE3

DigiKey Part Number
GS3440-INTE3TR-ND - Tape & Reel (TR)
GS3440-INTE3CT-ND - Cut Tape (CT)
GS3440-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS3440-INTE3
Description
IC VIDEO CABLE EQUALIZER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$251.41000$251.41
10$203.34200$2,033.42
25$191.33400$4,783.35
100$178.14020$17,814.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$171.85236$42,963.09
Manufacturers Standard Package