GS12081-INE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS12241-INTE3

DigiKey Part Number
600-GS12241-INTE3TR-ND - Tape & Reel (TR)
600-GS12241-INTE3CT-ND - Cut Tape (CT)
600-GS12241-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS12241-INTE3
Description
12G UHD-SDI RETIMING ADAPTIVE EQ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Equalizer IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
GSPI
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$339.41000$339.41
10$277.00700$2,770.07
25$261.42840$6,535.71
100$244.31010$24,431.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$213.51768$53,379.42
Manufacturers Standard Package