
W42180 | |
|---|---|
DigiKey Part Number | 897-1270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W42180 |
Description | LED ACRICH COOL WHITE 6000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 6000K 3.3V 350mA 123° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 110lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 123° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) | |
Thermal Resistance of Package | - |

