
DMTX-19V15W-EZ-SYS | |
---|---|
DigiKey Part Number | DMTX-19V15W-EZ-SYS-ND |
Manufacturer | |
Manufacturer Product Number | DMTX-19V15W-EZ-SYS |
Description | EVAL BOARD FOR TS80000 |
Customer Reference | |
Detailed Description | TS80000 LinkCharge™ CT Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | TS80000 | |
Primary Attributes | Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |